
Unity gain stable, wideband voltage limiting amplifier featuring a 450MHz -3dB bandwidth and 1100V/µs slew rate. This single-channel operational amplifier offers a 250MHz gain-bandwidth product and 120mA output current. Operating from dual supplies between 2.5V and 6V, it provides a 54dB CMRR and 70dB PSRR. Packaged in an 8-SOIC with dimensions of 4.9mm length, 3.91mm width, and 1.58mm height, this RoHS compliant component operates across a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA698ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA698ID technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Height | 1.58mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 16.6A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1100V/µs |
| Supply Current | 15.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA698ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.