
Unity Gain Stable, Wideband Voltage Limiting Amplifier featuring a 450MHz -3dB Bandwidth and 375MHz Bandwidth. This single-channel operational amplifier boasts a 250MHz Gain Bandwidth Product and a 230MHz Unity Gain Bandwidth Product. It operates with dual supply voltages from 2.5V to 6V, or a single supply from 5V to 12V, drawing 15.5mA of operating supply current. Key performance metrics include a 1100V/µs slew rate, 15ns settling time, 120mA output current, 54dB CMRR, and 70dB PSRR. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA698IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA698IDG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 375MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 250MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1100V/µs |
| Supply Current | 15.9mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 230MHz |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA698IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
