
Unity gain stable, wideband voltage limiting amplifier featuring a 450MHz -3dB bandwidth and 1100V/µs slew rate. This single-channel operational amplifier offers a 230MHz gain bandwidth product and 120mA output current per channel. Operating across a dual supply range of 2.5V to 6V or single supply of 5V to 12V, it boasts a 54dB CMRR and 70dB PSRR. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA698IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA698IDRG4 technical specifications.
| -3db Bandwidth | 450MHz |
| Bandwidth | 450MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 230MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 15.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 1100V/µs |
| Supply Current | 15.9mA |
| Voltage Gain | 60dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA698IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
