
High-performance operational amplifier featuring a 1GHz bandwidth and 260MHz -3dB bandwidth. This single-channel amplifier offers a 1400V/µs slew rate and 120mA output current, ideal for demanding signal processing applications. With a voltage gain of 56dB and a gain bandwidth product of 1GHz, it excels in wideband, high-gain scenarios. The device operates from a 5V to 12V supply range and is housed in a compact 8-SOIC package, suitable for operation between -40°C and 85°C.
Texas Instruments OPA699ID technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 1GHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 1GHz |
| Height | 1.58mm |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174.4mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 1400V/µs |
| Supply Current | 15.9mA |
| Unity Gain Bandwidth Product | 880MHz |
| Voltage Gain | 56dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA699ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
