
High-performance, single-channel operational amplifier featuring a 260MHz -3dB bandwidth and 1GHz gain bandwidth product. Delivers a 1400V/µs slew rate and 120mA output current, with a 7ns settling time. Operates from a 5V to 12V dual supply, offering 54dB common mode rejection ratio and 70dB power supply rejection ratio. Housed in an 8-SOIC package, this lead-free, RoHS compliant component is suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA699IDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA699IDG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 1GHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174.4mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current | 120mA |
| Output Current per Channel | 120mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 7ns |
| Slew Rate | 1400V/µs |
| Supply Current | 15.9mA |
| Unity Gain Bandwidth Product | 880MHz |
| Voltage Gain | 56dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA699IDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
