
High-speed operational amplifier featuring a 260MHz -3dB bandwidth and 880MHz gain bandwidth product. This single-channel op-amp offers a 1400V/µs slew rate and 120mA output current per channel. Operating from a 5V to 12V supply range, it exhibits a 1.5mV input offset voltage and 12µA input bias current. Packaged in an 8-pin SOIC, this RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA699IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA699IDRG4 technical specifications.
| -3db Bandwidth | 260MHz |
| Bandwidth | 260MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 54dB |
| Gain Bandwidth Product | 880MHz |
| Input Bias Current | 12uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 174.4mW |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 15.5mA |
| Output Current per Channel | 120mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA699 |
| Settling Time | 7ns |
| Slew Rate | 1400V/µs |
| Supply Current | 15.9mA |
| Unity Gain Bandwidth Product | 880MHz |
| Voltage Gain | 56dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA699IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
