
Single channel, general purpose operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This CMOS amplifier offers low noise performance with a 200pA input bias current and 1.2mV input offset voltage. It operates from a 2V to 12V supply range, with a typical operating supply voltage of 6V and a maximum output current of 40mA. The amplifier is housed in an 8-SOIC package, operates from -40°C to 125°C, and is RoHS compliant.
Texas Instruments OPA725AIDR technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | D |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 3mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA725AIDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
