
Single-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This CMOS amplifier offers a low input bias current of 30pA and a maximum input offset voltage of 1.2mV, with a high common mode rejection ratio of 94dB. Designed for surface mounting in a VSSOP package, it operates from a dual supply voltage range of 2V to 6V or a single supply of 4V to 12V. Maximum operating temperature reaches 125°C, and it boasts a 120dB voltage gain.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA726AIDGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA726AIDGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
