
Single-channel, general-purpose operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This CMOS device offers a 120dB voltage gain, 94dB common mode rejection ratio, and a low input bias current of 30pA. Designed for surface mounting in an MSOP-8 package, it operates from a dual supply voltage range of 2V to 6V or a single supply of 4V to 12V. Maximum input offset voltage is 1.2mV, with a maximum operating temperature of 125°C.
Texas Instruments OPA726AIDGKRG4 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 94dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 30pA |
| Input Offset Voltage (Vos) | 1.2mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 5.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA726AIDGKRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
