
High-performance, single-channel operational amplifier featuring a 20MHz gain bandwidth product and 30V/µs slew rate. This general-purpose op-amp offers a low input offset voltage of 15µV and a typical input bias current of 85pA, ensuring precise signal amplification. Designed for surface mount applications, it operates from a wide supply voltage range of 4V to 12V, with a maximum dual supply voltage of 6V. The device boasts a high common mode rejection ratio of 86dB and a voltage gain of 120dB, packaged in a compact VSSOP.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA728AIDGKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | VSSOP |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 85pA |
| Input Offset Voltage (Vos) | 15uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.3mA |
| Operating Supply Voltage | 6V |
| Output Current | 40mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | e-trim™ |
| Slew Rate | 30V/µs |
| Supply Current | 6.5mA |
| Technology | CMOS |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA728AIDGKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
