
Single-channel CMOS operational amplifier featuring a 1.6MHz gain bandwidth product and 1.5V/µs slew rate. Offers a low input offset voltage of 1µV and 115dB common mode rejection ratio. Operates from a minimum supply voltage of 1.35V up to a maximum of 12V, with a typical operating supply voltage of 6V and 600µA operating supply current. Packaged in a SOT-23-6 surface-mount package.
Sign in to ask questions about the Texas Instruments OPA734AIDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA734AIDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA734AIDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.