
Single-supply CMOS operational amplifier featuring a 1.6MHz gain bandwidth product and 1.5V/µs slew rate. This zero-drift series amplifier offers a low input offset voltage of 5µV and a high common mode rejection ratio of 115dB. Operating from a minimum supply voltage of 1.35V up to a maximum of 12V, it provides a 130dB voltage gain. The component is housed in a compact SOT-23 package, operates within a temperature range of -40°C to 85°C, and is RoHS compliant.
Sign in to ask questions about the Texas Instruments OPA735AIDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA735AIDBVT technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 5uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 133.98dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 1.6MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA735AIDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
