
Single-supply CMOS operational amplifier featuring zero-drift technology for exceptional precision. Achieves a low input offset voltage of 1µV and a minimal offset voltage drift of 0.05µV/°C (max). Offers a 1.6MHz gain bandwidth product and a high voltage gain of 130dB. Operates from a minimum supply voltage of 2.7V up to a maximum of 12V, with a typical operating supply current of 600µA. Packaged in a compact SOT-23-5, this amplifier is suitable for applications within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments OPA735AIDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA735AIDBVTG4 technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 200pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max I/O Voltage | 5uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Nominal Gain Bandwidth Product | 1.6MHz |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA735AIDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
