
Single-channel, CMOS chopper operational amplifier featuring a 1.6MHz bandwidth and 1.5V/µs slew rate. Offers exceptional precision with a 1µV input offset voltage and 100pA input bias current, supported by a 115dB common mode rejection ratio. Operates across a wide supply voltage range from 1.35V to 12V, with a typical operating supply voltage of 6V and 600µA current consumption. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component is ideal for demanding amplification applications.
Texas Instruments OPA735AIDRG4 technical specifications.
| Bandwidth | 1.6MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 1.6MHz |
| Input Bias Current | 100pA |
| Input Offset Voltage (Vos) | 1uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 600uA |
| Operating Supply Voltage | 6V |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1.5V/µs |
| Supply Current | 750uA |
| Technology | CMOS |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA735AIDRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
