Single channel, voltage-feedback operational amplifier featuring a FET input for low bias current. Offers a wide supply voltage range from ±5V to ±14V, with a nominal supply of 5V. Achieves a high slew rate of 200 V/µs and a unity gain bandwidth of 70 MHz. Designed for automotive temperature grades (-40°C to 125°C) with a maximum input offset voltage of 500 µV. Housed in a compact 5-terminal SOT-23 package.
Texas Instruments OPA810IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 251188 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -14 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA810IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.