
Single channel, RRIO FET input operational amplifier featuring a 140 MHz unity gain bandwidth and 200 V/µs slew rate. This voltage-feedback amplifier offers a wide supply voltage range from ±5 V to ±14 V, with a maximum supply current of 4.6 mA. It boasts a low input offset voltage of 500 µV maximum and an average bias current of 20 nA maximum. Designed for automotive temperature grades, it operates from -40°C to 125°C and is housed in a compact 5-terminal SC70 package.
Texas Instruments OPA810IDCKR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 4.6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 14 |
| Input Offset Voltage-Max | 500 |
| Average Bias Current-Max (IIB) | 0.00002 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00002 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 200 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 251188 |
| Unity Gain BW-Nom | 70000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -14 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.00002 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA810IDCKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.