
Unity gain stable, low noise, voltage feedback operational amplifier featuring a 280MHz bandwidth and 240V/µs slew rate. This single-channel amplifier offers a 260MHz gain bandwidth product and 800MHz -3dB bandwidth, ideal for demanding signal processing applications. Operating from dual supplies between 2.5V and 6V, or a single supply of 5V to 12V, it delivers 110mA output current. The amplifier is housed in a compact 8-SOIC package, measures 4.9mm in length, 3.91mm in width, and 1.58mm in height, with an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA820ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 800MHz |
| Bandwidth | 280MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 74dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 280MHz |
| Height | 1.58mm |
| Input Bias Current | 2.3uA |
| Input Offset Voltage (Vos) | 1.1mV |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 1mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.6mA |
| Operating Supply Voltage | 5V |
| Output Current | 110mA |
| Output Current per Channel | 110mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 68dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 26ns |
| Slew Rate | 240V/µs |
| Supply Current | 5.75mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 260MHz |
| Voltage Gain | 65dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA820ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
