
High-precision, JFET-input operational amplifier featuring a 22MHz gain bandwidth product and a low input bias current of 15pA. This single-channel amplifier offers a high voltage gain of 126dB and a slew rate of 28V/µs, with a common mode rejection ratio of 104dB. Designed for operation between 4V and 18V dual supply, it delivers 30mA output current per channel. The component is packaged in an 8-SOIC (D) case, operates from -40°C to 125°C, and is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA827AIDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 28V/µs |
| Supply Current | 4.8mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA827AIDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
