
High-precision, JFET-input operational amplifier featuring a 22MHz gain bandwidth product and a 28V/µs slew rate. Offers exceptional performance with a low input bias current of 15pA and a 75µV input offset voltage. Designed for a wide operating temperature range of -40°C to 125°C, this single-channel amplifier supports dual supply voltages from 4V to 18V. Delivers a 126dB voltage gain and 30mA output current, packaged in an 8-SOIC (D) format on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA827AIDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Common Mode Rejection Ratio | 104dB |
| Gain Bandwidth Product | 22MHz |
| Input Bias Current | 15pA |
| Input Offset Voltage (Vos) | 75uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Nominal Gain Bandwidth Product | 22MHz |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.8mA |
| Operating Supply Voltage | 18V |
| Output Current | 30mA |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 28V/µs |
| Supply Current | 4.8mA |
| Voltage Gain | 126dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA827AIDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
