
High-speed, low-noise RRO JFET operational amplifier featuring a 45 MHz unity gain bandwidth and a 150 V/µs slew rate. Designed for demanding applications, this amplifier operates from a wide supply voltage range up to 36V, with a maximum supply current of 6.2 mA. It offers a low input offset voltage of 300 µV maximum and an average bias current of 8 nA maximum. The 8-pin SOIC package is suitable for automotive temperature grades, operating from -40°C to 125°C.
Texas Instruments OPA828ID technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.000008 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 150 |
| Common-mode Reject Ratio-Nom | 115 |
| Unity Gain BW-Nom | 45000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA828ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.