
Single-supply operational amplifier featuring a 310MHz -3dB bandwidth and 250MHz bandwidth. This CMOS amplifier offers a 550V/µs slew rate and 110MHz gain bandwidth product. Operating from a minimum supply voltage of 1.4V to a maximum of 11V, it provides 85mA output current per channel. The amplifier is housed in an 8-SOIC package and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA830ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA830ID technical specifications.
| -3db Bandwidth | 310MHz |
| Bandwidth | 250MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 76dB |
| Gain Bandwidth Product | 110MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.25mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 61dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA830 |
| Slew Rate | 550V/µs |
| Supply Current | 4.7mA |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 110MHz |
| Voltage Gain | 72dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA830ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
