
Low-Power, Single-Supply, Wideband Operational Amplifier 5-SOT-23 -40 to 105
Sign in to ask questions about the Texas Instruments OPA830TDBVREP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA830TDBVREP technical specifications.
| Gain Bandwidth Product | 310MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA830TDBVREP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.