
Single-supply, fixed-gain video buffer amplifier featuring a 99MHz -3dB bandwidth and 92MHz bandwidth. This integrated circuit offers a 350V/µs slew rate and 45ns settling time, operating from a minimum dual supply voltage of 1.4V up to a maximum of 5.5V. With a low operating supply current of 4.25mA and an output current of 80mA, it is designed for efficient performance. Packaged in an 8-SOIC (D) case, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA832ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 99MHz |
| Bandwidth | 92MHz |
| Package/Case | D |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 13uA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 8.5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 80mA |
| Output Current per Channel | 85mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 45ns |
| Slew Rate | 350V/µs |
| Supply Current | 3.9mA |
| Supply Type | Single |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA832ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
