
High-speed video amplifier IC featuring a 92MHz bandwidth and 350V/µs slew rate. This single-channel amplifier operates with dual supply voltages from ±1.4V to ±5.5V or a single supply from 2.8V to 11V. It offers a 160MHz gain bandwidth product and a typical operating supply current of 4.25mA. Packaged in a compact SOT-23-5, this lead-free and RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments OPA832IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA832IDBVR technical specifications.
| -3db Bandwidth | 99MHz |
| Bandwidth | 92MHz |
| Package/Case | SOT-23-5 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 80mA |
| Output Current per Channel | 85mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 3.9mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA832IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
