
Single-supply video buffer amplifier featuring a 99MHz -3dB bandwidth and 92MHz bandwidth. This general-purpose amplifier offers a 160MHz gain bandwidth product and a 350V/µs slew rate. Operating from a single supply voltage range of 1.4V to 5.5V, it draws 4.25mA of supply current. The component is housed in a compact SOT-23-5 package, suitable for applications requiring low power consumption and high speed.
Texas Instruments OPA832IDBVTG4 technical specifications.
| -3db Bandwidth | 99MHz |
| Bandwidth | 92MHz |
| Package/Case | SOT-23-5 |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 160MHz |
| Input Bias Current | 10nA |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max I/O Voltage | 5mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Output Current | 80mA |
| Output Current per Channel | 85mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 3.9mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA832IDBVTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
