
High-speed, single-channel video amplifier featuring a 99MHz -3dB bandwidth and 350V/µs slew rate. This surface-mount integrated circuit operates from a wide dual supply voltage range of 1.4V to 5.5V, or a single supply from 2.8V to 11V, with a typical operating supply voltage of 10V. It delivers an output current of 85mA per channel and consumes a low operating supply current of 4.25mA. Packaged in a green, lead-free SOIC-8 package, this RoHS compliant component is ideal for demanding video amplification applications.
Sign in to ask questions about the Texas Instruments OPA832IDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA832IDRG4 technical specifications.
| -3db Bandwidth | 99MHz |
| Bandwidth | 99MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 1.4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 11V |
| Min Supply Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 10V |
| Output Current per Channel | 85mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 350V/µs |
| Supply Current | 4.7mA |
| Supply Type | Single, Dual |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA832IDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
