
Single-channel, voltage-feedback operational amplifier featuring a 31MHz gain bandwidth product and 56MHz -3dB bandwidth. This amplifier supports rail-to-rail output and negative rail input, operating from dual supply voltages of 2.75V, with a minimum supply voltage of 2.5V and a maximum of 5.5V. Key specifications include a 160V/µs slew rate, 40mA output current per channel, and 250µA operating supply current. Housed in a compact 6-pin SOT-23 package, it offers a 500µV input offset voltage and 400nA input bias current, with a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA835IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA835IDBVT technical specifications.
| -3db Bandwidth | 56MHz |
| Bandwidth | 31MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 91dB |
| Dual Supply Voltage | 2.75V |
| Gain Bandwidth Product | 31MHz |
| Height | 1.3mm |
| Input Bias Current | 400nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 250uA |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 93dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 55ns |
| Slew Rate | 160V/µs |
| Unity Gain Bandwidth Product | 31MHz |
| Voltage Gain | 120dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA835IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
