
High-performance, single-channel operational amplifier featuring a 205MHz -3dB bandwidth and 118MHz gain bandwidth product. This rail-to-rail output, negative rail input voltage feedback amplifier offers a 560V/µs slew rate and 30ns settling time. Operating from a 2.5V to 5.5V supply, it consumes 1mA quiescent current and delivers 50mA output current. Achieving 94dB common mode rejection and power supply rejection ratios, with a 400µV input offset voltage and 1µA input bias current, it is packaged in a compact 1.3mm height SOT-23.
Sign in to ask questions about the Texas Instruments OPA836IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA836IDBVT technical specifications.
| -3db Bandwidth | 205MHz |
| Bandwidth | 118MHz |
| Package/Case | SOT-23 |
| Common Mode Rejection Ratio | 94dB |
| Dual Supply Voltage | 2.75V |
| Gain Bandwidth Product | 118MHz |
| Height | 1.3mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 400uV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max I/O Voltage | 400uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 94dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 30ns |
| Slew Rate | 560V/µs |
| Unity Gain Bandwidth Product | 118MHz |
| Voltage Gain | 122dB |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA836IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.