Precision operational amplifier featuring a 105 MHz unity gain bandwidth and 105 V/µs slew rate. This voltage-feedback amplifier offers low input offset voltage (165 µV max) and low input offset current (60 nA max), with a nominal common-mode reject ratio of 110 dB. Operating from a 5V nominal supply voltage, it consumes a maximum of 0.625 mA. The component is housed in a compact 6-terminal SOT-23 package, suitable for automotive temperature ranges from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments OPA837IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA837IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.625 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 165 |
| Average Bias Current-Max (IIB) | 0.85 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.52 |
| Slew Rate-Nom | 105 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 110 |
| Voltage Gain-Min | 316227.766 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Micropower | YES |
| Input Offset Current-Max (IIO) | 0.06 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA837IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.