Automotive-grade, voltage-feedback operational amplifier featuring a 300-MHz unity gain bandwidth and 350-V/µs nominal slew rate. This single-function IC offers a 1-mA supply current and a wide operating temperature range of -40°C to 125°C. It includes low-offset capabilities and is housed in a compact 6-terminal SOT-23 package with dimensions of 1.6mm width and 2.9mm length. Maximum supply voltage is 5.5V, with a nominal 5V operation.
Texas Instruments OPA838IDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.33 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 4.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.8 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 0.07 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA838IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.