
Automotive-grade operational amplifier featuring a 300-MHz unity gain bandwidth and 350-V/µs nominal slew rate. This voltage-feedback amplifier offers a 1-mA maximum supply current and a wide operating temperature range of -40°C to 125°C. It includes low-offset capabilities and is housed in a compact 6-terminal SOT-23 package with a nominal supply voltage of 5V. Key specifications include a maximum input offset voltage of 125 µV and a nominal common-mode reject ratio of 105 dB.
Sign in to ask questions about the Texas Instruments OPA838IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA838IDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.33 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 4.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.8 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 0.07 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA838IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.