Automotive-grade, single-channel, voltage-feedback operational amplifier featuring a 300-MHz unity gain bandwidth and 350-V/µs slew rate. This device offers a low input offset voltage of 125 µV maximum and an average bias current of 4.4 nA maximum. Operating across a wide temperature range of -40°C to 125°C, it is housed in a compact 5-pin SC70 package with a 1.25mm width and 2mm length. The amplifier supports a nominal supply voltage of 5V, with a maximum limit of 5.5V, and a maximum supply current of 1.33mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA838IDCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.33 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 5.5 |
| Input Offset Voltage-Max | 125 |
| Average Bias Current-Max (IIB) | 4.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 2.8 |
| Slew Rate-Nom | 350 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 105 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 300000 |
| Low-Bias | NO |
| Micropower | NO |
| Slew Rate-Min | 250 |
| Input Offset Current-Max (IIO) | 0.07 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA838IDCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.