
High-speed operational amplifier featuring a 400MHz bandwidth and 1.75GHz gain bandwidth product. This single-channel, 8-pin SOIC package amplifier operates with dual supply voltages from ±5V to ±6V, with a maximum supply voltage of 12V. It offers a high slew rate of 625V/µs and an output current of 80mA. With a low input bias current of 21µA and an input offset voltage of 600µV, it provides excellent signal integrity. The amplifier is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Texas Instruments OPA846ID technical specifications.
| Bandwidth | 400MHz |
| Package/Case | D |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.6mA |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA846 |
| Settling Time | 15ns |
| Slew Rate | 625V/µs |
| Supply Current | 12.9mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Voltage Gain | 90dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
