
Wideband, low noise, voltage feedback operational amplifier featuring a 1.75GHz gain bandwidth product and 625V/µs slew rate. This single-channel amplifier offers a 95dB common mode rejection ratio and 90dB power supply rejection ratio, ideal for demanding applications. Operates with dual supply voltages from 5V up to a maximum of 12V, with a typical operating supply current of 12.6mA. Packaged in a compact SOT-23-5, it supports an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA846IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA846IDBVT technical specifications.
| Bandwidth | 1.75GHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 600uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 12.6mA |
| Operating Supply Voltage | 12V |
| Output Current | 80mA |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA846 |
| Settling Time | 15ns |
| Slew Rate | 625V/µs |
| Supply Current | 12.9mA |
| Unity Gain Bandwidth Product | 1.75GHz |
| Voltage Gain | 90dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
