
Wideband, low noise, voltage feedback operational amplifier featuring a 500MHz bandwidth and 1.75GHz gain bandwidth product. This single-channel amplifier offers a high slew rate of 625V/µs and 80mA output current per channel. Operating from a minimum supply voltage of 10V to a maximum of 12V, it boasts a common mode rejection ratio of 95dB and a power supply rejection ratio of 90dB. Housed in a 5-SOT-23 package, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments OPA846IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA846IDBVTG4 technical specifications.
| Bandwidth | 500MHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 1.75GHz |
| Input Bias Current | 21uA |
| Input Offset Voltage (Vos) | 150uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Max I/O Voltage | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 12.6mA |
| Output Current per Channel | 80mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 15ns |
| Slew Rate | 625V/µs |
| Supply Current | 12.9mA |
| Voltage Gain | 90dB |
| Weight | 0.000617oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA846IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
