
High-performance, single-channel, voltage-feedback operational amplifier featuring a 3.9GHz gain bandwidth product and 950V/µs slew rate. Designed for wideband applications, this amplifier offers ultra-low noise characteristics with a 95dB common mode rejection ratio and power supply rejection ratio. Operating from a dual supply range of ±5V to ±6V or a single supply of 10V to 12V, it delivers 75mA output current. Packaged in a compact SOT-23-6, this RoHS compliant component operates across a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA847IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3.9GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Height | 1.15mm |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Output Current | 75mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
