
High-speed operational amplifier featuring a 3.9GHz bandwidth and 950V/µs slew rate. This single-channel op-amp offers a 98dB voltage gain and 75mA output current, with a 500µV input offset voltage. Designed for operation with dual supply voltages from ±5V to ±6V or single supply from 10V to 12V, it operates within a -40°C to 85°C temperature range. Packaged in a SOT-23-6, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPA847IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 3.9GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Operating Supply Voltage | 12V |
| Output Current | 75mA |
| Output Current per Channel | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | OPA847 |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.