
High-performance, single-channel, voltage-feedback operational amplifier featuring a 3.9GHz gain bandwidth product and 950V/µs slew rate. This wideband, ultra-low noise amplifier operates from a 5V to 12V supply range, with a maximum dual supply voltage of 6V. It offers a 95dB common mode rejection ratio and power supply rejection ratio, with an input offset voltage of 500µV. Packaged in a 6-SOT-23, this lead-free component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments OPA847IDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA847IDBVT technical specifications.
| Bandwidth | 3.9GHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Output Current | 75mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Quiescent Current | 18.9A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 20ns |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
