
High-performance, single-channel, voltage feedback operational amplifier featuring a 600MHz bandwidth and 3.9GHz gain bandwidth product. Delivers ultra-low noise performance with a 95dB common mode rejection ratio and 95dB power supply rejection ratio. Operates from ±5V to ±6V dual supply or 10V to 12V single supply, with a high slew rate of 950V/µs and 100mA output current per channel. Packaged in a compact SOT-23-6, this lead-free, RoHS-compliant component is suitable for demanding applications.
Sign in to ask questions about the Texas Instruments OPA847IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA847IDBVTG4 technical specifications.
| Bandwidth | 600MHz |
| Package/Case | SOT-23-6 |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 3.9GHz |
| Input Bias Current | 42uA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 5V |
| Max I/O Voltage | 500uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 18.1mA |
| Output Current per Channel | 100mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 95dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 20ns |
| Slew Rate | 950V/µs |
| Supply Current | 18.4mA |
| Technology | BIPOLAR |
| Thickness | 1.2mm |
| Unity Gain Bandwidth Product | 3.9GHz |
| Voltage Gain | 98dB |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA847IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
