
High-performance operational transconductance amplifier and buffer IC featuring a 470MHz gain bandwidth product and 900V/µs slew rate. This single-channel analog IC operates with dual supply voltages from 2.5V to 6.5V, supporting a maximum supply voltage of 13V. It offers a 10mA output current and a 5µA input bias current, with an input offset voltage of 3mV. The component is housed in a compact 8-SOIC package, measuring 4.9mm in length, 3.91mm in width, and 1.58mm in height, and operates across a temperature range of -40°C to 85°C.
Texas Instruments OPA860ID technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | D |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 470MHz |
| Height | 1.58mm |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 10.5R |
| Input Voltage Noise Density | 3.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Input Voltage | 4.2V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.2mA |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OPA860 |
| Slew Rate | 900V/µs |
| Supply Current | 11.2mA |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA860ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
