
High-performance operational transconductance amplifier and buffer with a 470MHz gain bandwidth product. Features a 900V/µs slew rate and 10mA output current. Operates from a 2.5V to 6.5V dual supply or 5V to 13V single supply. This single-channel analog IC is housed in an 8-SOIC package and is RoHS compliant.
Texas Instruments OPA860IDR technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | D |
| Gain Bandwidth Product | 470MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Resistance | 1MR |
| Input Voltage Noise Density | 3.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max I/O Voltage | 12mV |
| Max Input Voltage | -1.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 11.2mA |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Type | Dual |
| Voltage Gain | 0dB |
| Weight | 0.002677oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA860IDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
