
Single-channel, wide bandwidth operational transconductance amplifier featuring a 80MHz gain bandwidth product and a 900V/µs slew rate. This bipolar technology amplifier operates with dual supply voltages from 2V to 6.3V, or single supply from 4V to 12.6V, with a typical operating supply current of 5.4mA. It offers a 10.5Ω input resistance and 2.4nV/√Hz input voltage noise density, packaged in an 8-SOIC case. Rated for operation between -40°C and 85°C, this RoHS compliant component is supplied in rail/tube packaging.
Texas Instruments OPA861ID technical specifications.
| Amplifier Type | TRANSCONDUCTANCE |
| Package/Case | D |
| Dual Supply Voltage | 5V |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 12mV |
| Input Resistance | 10.5R |
| Input Voltage Noise Density | 2.4nV/sqrt Hz |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Dual Supply Voltage | 6.3V |
| Min Dual Supply Voltage | 2V |
| Max I/O Voltage | 12mV |
| Max Input Voltage | 4.2V |
| Min Input Voltage | -4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 185mW |
| Max Supply Voltage | 12.6V |
| Min Supply Voltage | 4V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5.4mA |
| Operating Supply Voltage | 5V |
| Output Current | 10mA |
| Output Current per Channel | 15mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 900V/µs |
| Supply Current | 5.4mA |
| Supply Type | Single, Dual |
| Technology | BIPOLAR |
| Weight | 0.002677oz |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPA861ID to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
