Automotive-grade operational amplifier featuring a 40-V supply voltage limit and 4.5 MHz unity gain bandwidth. This single-function, voltage-feedback amplifier offers rail-to-rail input and output capabilities, a low-noise design, and a maximum input offset voltage of 750 µV. Operating across a -40°C to 125°C temperature range, it boasts a 21 V/µs slew rate and a 130 dB common-mode reject ratio. Packaged in a 5-terminal SOT-23 (R-PDSO-G5) with dimensions of 1.6 mm width and 2.9 mm length, it draws a maximum supply current of 0.685 mA.
Sign in to ask questions about the Texas Instruments OPA991SIDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments OPA991SIDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 4 |
| Supply Current-Max | 0.685 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 40 |
| Input Offset Voltage-Max | 750 |
| Architecture | VOLTAGE-FEEDBACK |
| Slew Rate-Nom | 21 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 130 |
| Voltage Gain-Min | 158489.3192 |
| Unity Gain BW-Nom | 4500 |
| Low-Bias | YES |
| Micropower | NO |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPA991SIDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.