
Monolithic photodiode and single-supply transimpedance amplifier with a 14kHz bandwidth. Features a responsivity of 0.45A/W at 650nm wavelength. Operates from a 2.7V to 36V supply with a typical 120uA operating current. Packaged in a PDIP for through-hole mounting, with dimensions of 9.53mm length, 6.52mm width, and 3.24mm height. This RoHS compliant component has a fall time of 28000ns and an operating temperature range of 0°C to 70°C.
Texas Instruments OPT101P technical specifications.
| Bandwidth | 14kHz |
| Package/Case | PDIP |
| Fall Time | 28000ns |
| Height | 3.24mm |
| Lead Free | Lead Free |
| Length | 9.53mm |
| Max Frequency | 14kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Current | 120uA |
| Output Type | Voltage |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Responsivity | 0.45A/W |
| RoHS Compliant | Yes |
| Wavelength | 650nm |
| Width | 6.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPT101P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
