
The OPT3001EVM is an evaluation kit with I2C and USB interfaces, operating over a temperature range of -40°C to 85°C. It is powered by a 3.6V supply voltage. The kit is packaged in a box and contains one unit. It is not Reach SVHC compliant. The OPT3001EVM uses an optical sensing method.
Checking distributor stock and pricing after the page loads.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Sensing Method | Optical |
| RoHS | Compliant |