
Digital ambient light sensor with I2C and analog output capabilities. Features a single channel for light measurement, operating across a wide industrial temperature range from -40°C to 85°C. Supports supply voltages from 1.6V to 3.6V, with a nominal 3.3V. Housed in a compact 6-pin USON EP package, measuring 2mm x 2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPT3002DNPT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N6 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3002DNPT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.