
Texas Instruments OPT301M technical specifications.
| Package/Case | TO-99 |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 9.08mm |
| Max Frequency | 4kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Operating Supply Voltage | 18V |
| Output Type | Voltage |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| Responsivity | 0.47A/W |
| RoHS Compliant | Yes |
| Supply Current | 400uA |
| Wavelength | 650nm |
| Width | 9.08mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments OPT301M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
