The OPT3101RHFT is a specialized industrial-grade analog IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a quad-terminal position and a JEDEC package code of S-PQCC-N28. The IC has a width and length of 4mm and operates within a supply voltage range of 1.7 to 1.9 volts. It is available in a 28-pin HVQCCN package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments OPT3101RHFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.9 |
| Supply Voltage-Min (Vsup) | 1.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT3101RHFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.