
The OPT9221ZVM is a commercial-grade IC with a maximum operating temperature of 70 degrees Celsius. It features 256 terminals and is available in a 9x9mm S-PBGA-B256 package. The device operates within a supply voltage range of 1.15 to 1.25 volts and has a single function. It is designed for commercial applications and is available in a BGA256 package type.
Texas Instruments OPT9221ZVM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 9 |
| Length | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.2 |
| Supply Voltage-Max (Vsup) | 1.25 |
| Supply Voltage-Min (Vsup) | 1.15 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments OPT9221ZVM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.