
I2C Bus Extender 8-PDIP -40 to 85
Texas Instruments P82B715PE4 technical specifications.
| Package/Case | P |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Operating Supply Current | 22mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.015535oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments P82B715PE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
